
2005230000 | |
|---|---|
DigiKey Part Number | 281-2005230000-ND |
Manufacturer | |
Manufacturer Product Number | 2005230000 |
Description | ESG 9/17 MM GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 0.669" (17.00mm) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27431 $ | 822,93 $ |
| Unit Price without VAT: | 0,27431 $ |
|---|---|
| Unit Price with VAT: | 0,32643 $ |

