
2005200000 | |
|---|---|
DigiKey Part Number | 281-2005200000-ND |
Manufacturer | |
Manufacturer Product Number | 2005200000 |
Description | ELS 16/40 MM WS 1=2000 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.63" x 1.57" (16.0mm x 40.0mm) |
Datasheet | Datasheet |
Category | Label Type Standard |
Manufacturer Weidmüller | Label Size 0.63" x 1.57" (16.0mm x 40.0mm) |
Series | Color White |
Packaging Box | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 150°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,85000 € | 443,85 € |
| 10 | 377,36200 € | 3.773,62 € |
| Unit Price without VAT: | 443,85000 € |
|---|---|
| Unit Price with VAT: | 528,18150 € |

