
2005180000 | |
|---|---|
DigiKey Part Number | 281-2005180000-ND |
Manufacturer | |
Manufacturer Product Number | 2005180000 |
Description | ELS 8/20 MM WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.32" W x 0.79" L (8.0mm x 20.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.32" W x 0.79" L (8.0mm x 20.0mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,16000 € | 521,16 € |
| 10 | 443,09700 € | 4.430,97 € |
| Unit Price without VAT: | 521,16000 € |
|---|---|
| Unit Price with VAT: | 620,18040 € |

