
2004540010 | |
|---|---|
DigiKey Part Number | 281-2004540010-ND |
Manufacturer | |
Manufacturer Product Number | 2004540010 |
Description | PAC-S1500-SL24-AY0-1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 20 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 € | 369,14 € |
| Unit Price without VAT: | 369,14000 € |
|---|---|
| Unit Price with VAT: | 439,27660 € |

