
2003890800 | |
|---|---|
DigiKey Part Number | 281-2003890800-ND |
Manufacturer | |
Manufacturer Product Number | 2003890800 |
Description | HDC XX5E01 MOXXXXX-0800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 26.2' (8.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation D |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Box | Length 26.2' (8.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,45000 € | 120,45 € |
| Unit Price without VAT: | 120,45000 € |
|---|---|
| Unit Price with VAT: | 143,33550 € |

