
2003860700 | |
|---|---|
DigiKey Part Number | 281-2003860700-ND |
Manufacturer | |
Manufacturer Product Number | 2003860700 |
Description | HDC XX6A02 FOXXXXX-0700 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 23.0' (7.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation X |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Box | Length 23.0' (7.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,01000 € | 163,01 € |
| Unit Price without VAT: | 163,01000 € |
|---|---|
| Unit Price with VAT: | 193,98190 € |

