
2003830100 | |
|---|---|
DigiKey Part Number | 281-2003830100-ND |
Manufacturer | |
Manufacturer Product Number | 2003830100 |
Description | HDC XX6A02 MOXXXXX-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation X |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,39000 € | 79,39 € |
| 10 | 67,48600 € | 674,86 € |
| 25 | 63,26400 € | 1.581,60 € |
| 50 | 60,24800 € | 3.012,40 € |
| 100 | 57,37640 € | 5.737,64 € |
| Unit Price without VAT: | 79,39000 € |
|---|---|
| Unit Price with VAT: | 94,47410 € |

