
2003820500 | |
|---|---|
DigiKey Part Number | 281-2003820500-ND |
Manufacturer | |
Manufacturer Product Number | 2003820500 |
Description | HDC XX6A01 MOXXXXX-0500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation X |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Color Blue |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,92000 € | 258,92 € |
| Unit Price without VAT: | 258,92000 € |
|---|---|
| Unit Price with VAT: | 308,11480 € |

