
2003220000 | |
|---|---|
DigiKey Part Number | 281-2003220000-ND |
Manufacturer | |
Manufacturer Product Number | 2003220000 |
Description | BLF 5.08HC/04/90F SN OR SET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 21A |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-2.5mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.677" (17.20mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

