Parametric Equivalent
Parametric Equivalent

2002160000 | |
|---|---|
DigiKey Part Number | 281-2002160000-ND |
Manufacturer | |
Manufacturer Product Number | 2002160000 |
Description | B2CF 3.50/14/180 SN BK BX LRP |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Category | Current - UL 9.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Obsolete | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Features Ejector Latches, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 13.4A | Insulation Height 0.598" (15.19mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2009400000 | Weidmüller | 0 | 281-2009400000-ND | 10,61963 € | Parametric Equivalent |
| 2576650000 | Weidmüller | 0 | 281-2576650000-ND | 10,35352 € | Parametric Equivalent |

