
2001720000 | |
|---|---|
DigiKey Part Number | 281-2001720000-ND |
Manufacturer | |
Manufacturer Product Number | 2001720000 |
Description | HDC IP68 HP 24B X2 AS S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Weidmüller | Housing Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 120°C |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,77000 € | 368,77 € |
| Unit Price without VAT: | 368,77000 € |
|---|---|
| Unit Price with VAT: | 438,83630 € |

