
2000930000 | |
|---|---|
DigiKey Part Number | 281-2000930000-ND |
Manufacturer | |
Manufacturer Product Number | 2000930000 |
Description | LS2HF 3.50/02/90 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Weidmüller | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 2 | Color Orange |
Positions Per Level 1 | Operating Temperature -50°C ~ 120°C |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
Current 12.5 A | Contact Material - Plating Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85100 € | 85,10 € |
| Unit Price without VAT: | 0,85100 € |
|---|---|
| Unit Price with VAT: | 1,01269 € |

