
2000510000 | |
|---|---|
DigiKey Part Number | 281-2000510000-ND |
Manufacturer | |
Manufacturer Product Number | 2000510000 |
Description | SL-SMT 5.08HC/02/90LF 1.5 AU BK |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Current - UL | 18.5 A | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Gold | |
Features | Flange, Solder Retention | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | - | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,98397 € | 694,39 € |
| Unit Price without VAT: | 1,98397 € |
|---|---|
| Unit Price with VAT: | 2,36092 € |

