32 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000020000

DigiKey Part Number
281-2000020000-ND
Manufacturer
Manufacturer Product Number
2000020000
Description
FTA-C300-16AO-TP-Z
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
32
Manufacturer
Weidmüller
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
4.134" (105.00mm)
Control Side Connection
Rectangular, Male (2)
Width
2.598" (65.99mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1180,06000 €180,06 €
Manufacturers Standard Package
Unit Price without VAT:180,06000 €
Unit Price with VAT:214,27140 €