
1994560000 | |
|---|---|
DigiKey Part Number | 1994560000-ND |
Manufacturer | |
Manufacturer Product Number | 1994560000 |
Description | BLL 5.08/02/90FI 3.2SN GN BX |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 23A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Green |
Type Header, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Header Orientation 90°, Right Angle | Contact Material Copper Alloy |
Termination Style Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Contact Tail Length 0.126" (3.20mm) |

