
1993550005 | |
|---|---|
DigiKey Part Number | 281-1993550005-ND |
Manufacturer | |
Manufacturer Product Number | 1993550005 |
Description | USB CABLE, USB A, PVC, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to A Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,24300 € | 52,43 € |
| 25 | 4,91400 € | 122,85 € |
| 50 | 4,67920 € | 233,96 € |
| 100 | 4,45590 € | 445,59 € |
| 250 | 4,17700 € | 1.044,25 € |
| 500 | 3,97774 € | 1.988,87 € |
| 1.000 | 3,78807 € | 3.788,07 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |

