
1991640000 | |
|---|---|
DigiKey Part Number | 281-1991640000-ND |
Manufacturer | |
Manufacturer Product Number | 1991640000 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 11 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.598" (15.19mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 5,97629 € | 1.015,97 € |
| Unit Price without VAT: | 5,97629 € |
|---|---|
| Unit Price with VAT: | 7,11179 € |

