
1989360010 | |
|---|---|
DigiKey Part Number | 281-1989360010-ND |
Manufacturer | |
Manufacturer Product Number | 1989360010 |
Description | PAC-HD44M-HD44F-V0-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD44 | |
Number of Positions | 44 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,45000 € | 209,45 € |
| Unit Price without VAT: | 209,45000 € |
|---|---|
| Unit Price with VAT: | 249,24550 € |

