
1988930010 | |
|---|---|
DigiKey Part Number | 281-1988930010-ND |
Manufacturer | |
Manufacturer Product Number | 1988930010 |
Description | PAC-HD62F-HD62F-V0-1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Gray 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | HD62 | |
Number of Positions | 62 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 € | 245,47 € |
| Unit Price without VAT: | 245,47000 € |
|---|---|
| Unit Price with VAT: | 292,10930 € |

