
1985750000 | |
|---|---|
DigiKey Part Number | 281-1985750000-ND |
Manufacturer | |
Manufacturer Product Number | 1985750000 |
Description | ZQV 1.5N/7 RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 7 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color Red |
Type Terminal Block, Cross Connection |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 20 | 3,60850 € | 72,17 € |
| 40 | 3,29275 € | 131,71 € |
| 60 | 3,13417 € | 188,05 € |
| 100 | 2,95980 € | 295,98 € |
| 260 | 2,70012 € | 702,03 € |
| 500 | 2,56466 € | 1.282,33 € |
| 1.000 | 2,45118 € | 2.451,18 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

