
1985640000 | |
|---|---|
DigiKey Part Number | 281-1985640000-ND |
Manufacturer | |
Manufacturer Product Number | 1985640000 |
Description | JUMPER TERM BLK 8POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products A Series |
Part Status Active | Color Blue |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 20 | 3,75850 € | 75,17 € |
| 40 | 3,57875 € | 143,15 € |
| 60 | 3,47767 € | 208,66 € |
| 100 | 3,35450 € | 335,45 € |
| 260 | 3,13577 € | 815,30 € |
| 500 | 2,99442 € | 1.497,21 € |
| 1.000 | 2,85161 € | 2.851,61 € |
| 2.500 | 2,67328 € | 6.683,20 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

