
1983470000 | |
|---|---|
DigiKey Part Number | 1983470000-ND |
Manufacturer | |
Manufacturer Product Number | 1983470000 |
Description | HDC 64D TOLU 1M40G CS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M40 |
Series | Size / Dimension 5.335" L x 1.791" W x 2.992" H (135.50mm x 45.50mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,90000 € | 31,90 € |
| 10 | 27,11100 € | 271,11 € |
| 25 | 25,41360 € | 635,34 € |
| 50 | 24,20140 € | 1.210,07 € |
| 100 | 23,04740 € | 2.304,74 € |
| 250 | 21,60624 € | 5.401,56 € |
| Unit Price without VAT: | 31,90000 € |
|---|---|
| Unit Price with VAT: | 37,96100 € |

