
1977520000 | |
|---|---|
DigiKey Part Number | 1977520000-ND |
Manufacturer | |
Manufacturer Product Number | 1977520000 |
Description | LL2N 5.08/16/90 3.2SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 2 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 8 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1469620000 | Weidmüller | 45 | 281-1469620000-ND | 8,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 € | 16,48 € |
| 20 | 10,76800 € | 215,36 € |
| 40 | 9,95375 € | 398,15 € |
| 60 | 9,55233 € | 573,14 € |
| 100 | 9,11630 € | 911,63 € |
| 260 | 8,47842 € | 2.204,39 € |
| 500 | 8,15060 € | 4.075,30 € |
| 1.000 | 7,87867 € | 7.878,67 € |
| Unit Price without VAT: | 16,48000 € |
|---|---|
| Unit Price with VAT: | 19,61120 € |

