Parametric Equivalent

1977430000 | |
|---|---|
DigiKey Part Number | 1977430000-ND |
Manufacturer | |
Manufacturer Product Number | 1977430000 |
Description | TERM BLK 20P SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Rear, Side) |
Part Status Last Time Buy | Color Orange |
Number of Levels 2 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 20 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1922850000 | Weidmüller | 0 | 1922850000-ND | 26,94800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,76800 € | 257,68 € |
| Unit Price without VAT: | 25,76800 € |
|---|---|
| Unit Price with VAT: | 30,66392 € |


