
1977390000 | |
|---|---|
DigiKey Part Number | 1977390000-ND |
Manufacturer | |
Manufacturer Product Number | 1977390000 |
Description | LL2N 5.00/32/90 3.2SN OR BX |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Last Time Buy | Color Orange |
Number of Levels 2 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 16 | Housing Material Polyamide (PA), Nylon, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,05600 € | 210,56 € |
| Unit Price without VAT: | 21,05600 € |
|---|---|
| Unit Price with VAT: | 25,05664 € |

