
1969860000 | |
|---|---|
DigiKey Part Number | 1969860000-ND |
Manufacturer | |
Manufacturer Product Number | 1969860000 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Obsolete | Color Green |
Type Plug, Male Pins | Operating Temperature -50°C ~ 120°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.437" (11.10mm) |

