
1966930000 | |
|---|---|
DigiKey Part Number | 1966930000-ND |
Manufacturer | |
Manufacturer Product Number | 1966930000 |
Description | SUZ 10.16HP/07/180G AG BK BX |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Plug, Male Pins | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 78A | |
Voltage - IEC | 1 kV | |
Current - UL | 57 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M4 | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.370" (34.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 23,22278 € | 418,01 € |
| Unit Price without VAT: | 23,22278 € |
|---|---|
| Unit Price with VAT: | 27,63511 € |

