
1963660000 | |
|---|---|
DigiKey Part Number | 281-1963660000-ND |
Manufacturer | |
Manufacturer Product Number | 1963660000 |
Description | SFX 11/60 MC NE GN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.43" W x 2.36" L (11.0mm x 60.0mm) Green Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.43" W x 2.36" L (11.0mm x 60.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Green |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,67120 € | 16,78 € |
| 60 | 0,63100 € | 37,86 € |
| 120 | 0,60075 € | 72,09 € |
| 300 | 0,56307 € | 168,92 € |
| 540 | 0,54020 € | 291,71 € |
| 1.020 | 0,51648 € | 526,81 € |
| 2.520 | 0,48455 € | 1.221,07 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

