
1962010000 | |
|---|---|
DigiKey Part Number | 1962010000-ND |
Manufacturer | |
Manufacturer Product Number | 1962010000 |
Description | LABEL HEAT SHRINKABL 0.83X1" YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.83" x 1.00" (21.1mm x 25.4mm); Cable O.D. 0.31" ~ 0.43" (8.0mm ~ 11.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.83" x 1.00" (21.1mm x 25.4mm); Cable O.D. 0.31" ~ 0.43" (8.0mm ~ 11.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78005 € | 2.340,15 € |
| 6.000 | 0,74285 € | 4.457,10 € |
| 9.000 | 0,72193 € | 6.497,37 € |
| 12.000 | 0,70744 € | 8.489,28 € |
| Unit Price without VAT: | 0,78005 € |
|---|---|
| Unit Price with VAT: | 0,92826 € |

