Yellow Heat Shrinkable Label 0.83" x 2.00" (21.1mm x 50.8mm); Cable O.D. 0.31" ~ 0.43" (8.0mm ~ 11.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1961940000

DigiKey Part Number
1961940000-ND
Manufacturer
Manufacturer Product Number
1961940000
Description
LABEL HEAT SHRINKABL 0.83X2" YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.83" x 2.00" (21.1mm x 50.8mm); Cable O.D. 0.31" ~ 0.43" (8.0mm ~ 11.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
0.83" x 2.00" (21.1mm x 50.8mm); Cable O.D. 0.31" ~ 0.43" (8.0mm ~ 11.0mm)
Manufacturer
Weidmüller
Color
Yellow
Series
Material
Polyolefin (PO), Halogen Free
Packaging
Bulk
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5001,57804 €2.367,06 €
3.0001,50279 €4.508,37 €
4.5001,46046 €6.572,07 €
Manufacturers Standard Package
Unit Price without VAT:1,57804 €
Unit Price with VAT:1,87787 €