
1961910000 | |
|---|---|
DigiKey Part Number | 1961910000-ND |
Manufacturer | |
Manufacturer Product Number | 1961910000 |
Description | LABEL HEAT SHRINKABL 0.33X2" YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.33" x 2.00" (8.4mm x 50.8mm); Cable O.D. 0.11" ~ 0.17" (2.8mm ~ 4.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.33" x 2.00" (8.4mm x 50.8mm); Cable O.D. 0.11" ~ 0.17" (2.8mm ~ 4.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59402 € | 2.376,08 € |
| 8.000 | 0,56568 € | 4.525,44 € |
| 12.000 | 0,54975 € | 6.597,00 € |
| Unit Price without VAT: | 0,59402 € |
|---|---|
| Unit Price with VAT: | 0,70688 € |

