
1961880000 | |
|---|---|
DigiKey Part Number | 1961880000-ND |
Manufacturer | |
Manufacturer Product Number | 1961880000 |
Description | END PLATE 5MM WIDE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 3.323" L x 0.197" W x 0.665" H (84.40mm x 5.00mm x 16.90mm) Orange |
Datasheet | Datasheet |
Category | Type Panel, End |
Manufacturer Weidmüller | For Use With/Related Products RS Housing System |
Series | Size / Dimension 3.323" L x 0.197" W x 0.665" H (84.40mm x 5.00mm x 16.90mm) |
Packaging Bulk | Color Orange |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,14600 € | 10,73 € |
| 20 | 1,87450 € | 37,49 € |
| 40 | 1,75225 € | 70,09 € |
| 60 | 1,68433 € | 101,06 € |
| 100 | 1,60260 € | 160,26 € |
| 260 | 1,46008 € | 379,62 € |
| 500 | 1,36990 € | 684,95 € |
| 1.000 | 1,28039 € | 1.280,39 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

