Direct

1953950000 | |
|---|---|
DigiKey Part Number | 1953950000-ND |
Manufacturer | |
Manufacturer Product Number | 1953950000 |
Description | TERM BLOCK 4POS 45DEG 10MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Orange |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Pitch 0.394" (10.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1953600000 | Weidmüller | 0 | 1953600000-ND | 1,24610 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,24610 € | 124,61 € |
| Unit Price without VAT: | 1,24610 € |
|---|---|
| Unit Price with VAT: | 1,48286 € |


