Parametric Equivalent

1953620000 | |
|---|---|
DigiKey Part Number | 1953620000-ND |
Manufacturer | |
Manufacturer Product Number | 1953620000 |
Description | TERM BLOCK 6POS 45DEG 10MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Last Time Buy | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Pitch 0.394" (10.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1953970000 | Weidmüller | 0 | 1953970000-ND | 1,78610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,78610 € | 178,61 € |
| Unit Price without VAT: | 1,78610 € |
|---|---|
| Unit Price with VAT: | 2,12546 € |


