Female Module, RJ45 with Power Contacts Black 8p8c+4 Power Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, RJ45 with Power Contacts Black 8p8c+4 Power Position Crimp
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1950290000

DigiKey Part Number
281-4893-ND
Manufacturer
Manufacturer Product Number
1950290000
Description
MOD RJ45 FEMALE 8P8C+4PWR CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Module, RJ45 with Power Contacts Black 8p8c+4 Power Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, RJ45 with Power Contacts
Gender
Female
Number of Positions
8p8c+4 Power
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-20°C ~ 80°C
Color
Black
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,27000 €51,27 €
Manufacturers Standard Package
Unit Price without VAT:51,27000 €
Unit Price with VAT:61,01130 €

Other Suppliers on DigiKey

3.794In Stock
Ships from WEC