
1948741000 | |
|---|---|
DigiKey Part Number | 281-1948741000-ND |
Manufacturer | |
Manufacturer Product Number | 1948741000 |
Description | SAIL-M8BWR-4-10V |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65 - Dust Tight, Water Resistant |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |

