Parametric Equivalent

1948670150 | |
|---|---|
DigiKey Part Number | 281-1948670150-ND |
Manufacturer | |
Manufacturer Product Number | 1948670150 |
Description | SAIL-M8WM8WR-3-1.5V |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Box | 2nd Connector Orientation A |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65 - Dust Tight, Water Resistant |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1948490150 | Weidmüller | 0 | 281-1948490150-ND | 14,64000 € | Parametric Equivalent |


