
1947500000 | |
|---|---|
DigiKey Part Number | 1947500000-ND |
Manufacturer | |
Manufacturer Product Number | 1947500000 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 57 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 6-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-16mm² |
Part Status Active | Color Black |
Type Plug, Male Pins | Operating Temperature -50°C ~ 130°C |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.400" (10.16mm) | Screw Size M4 |
Plug Wire Entry 180° | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 78A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 1.370" (34.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,34000 € | 21,34 € |
| 10 | 15,29700 € | 152,97 € |
| 32 | 13,33188 € | 426,62 € |
| 64 | 12,45375 € | 797,04 € |
| 128 | 11,75586 € | 1.504,75 € |
| 256 | 11,20680 € | 2.868,94 € |
| 512 | 10,77844 € | 5.518,56 € |
| Unit Price without VAT: | 21,34000 € |
|---|---|
| Unit Price with VAT: | 25,39460 € |

