



1946220000 | |
|---|---|
DigiKey Part Number | 1946220000-ND |
Manufacturer | |
Manufacturer Product Number | 1946220000 |
Description | ZDU 2.5-2/3AN RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 21 A |
Series | Voltage - IEC 550V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Feed Through | Color Red |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,20720 € | 55,18 € |
| 50 | 2,00980 € | 100,49 € |
| 100 | 1,84640 € | 184,64 € |
| 300 | 1,64837 € | 494,51 € |
| 500 | 1,57776 € | 788,88 € |
| 1.000 | 1,49978 € | 1.499,78 € |
| 5.000 | 1,37861 € | 6.893,05 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

