Direct

1941800000 | |
|---|---|
DigiKey Part Number | 1941800000W-ND |
Manufacturer | |
Manufacturer Product Number | 1941800000 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Obsolete | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Screw Size M2 |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 7mm |
Current - IEC 17.5A | Contact Material Copper Alloy |
Voltage - IEC 320 V | Housing Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2442520000 | Weidmüller | 0 | 281-2442520000-ND | 3,46640 € | Direct |
| 0001.1013 | SCHURTER Inc. | 1.885 | 486-1784-ND | 0,96000 € | Similar |

















