
1939650000 | |
|---|---|
DigiKey Part Number | 281-1939650000-ND |
Manufacturer | |
Manufacturer Product Number | 1939650000 |
Description | KLIPPON K5 VMQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Gray Cover Included 6.693" L x 3.543" W (170.00mm x 89.99mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
Category | Height 5.118" (130.00mm) |
Mfr | Area (L x W) 23.7in² (153cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.181" (4.60mm) |
Size / Dimension 6.693" L x 3.543" W (170.00mm x 89.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,02000 € | 141,02 € |
| Unit Price without VAT: | 141,02000 € |
|---|---|
| Unit Price with VAT: | 167,81380 € |

