Similar

1939470000 | |
|---|---|
DigiKey Part Number | 1939470000-ND |
Manufacturer | |
Manufacturer Product Number | 1939470000 |
Description | PWR DISTRIB BLOCK 1POS 250A 690V |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 250 A 690 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 11 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 690 V | |
Current Rating (Amps) | 250 A |


