Similar

1939450000 | |
|---|---|
DigiKey Part Number | 1939450000-ND |
Manufacturer | |
Manufacturer Product Number | 1939450000 |
Description | PWR DISTRIB BLOCK 2POS 125A 690V |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 125 A 690 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 690 V | |
Current Rating (Amps) | 125 A |


