Parametric Equivalent
Parametric Equivalent

1938420000 | |
|---|---|
DigiKey Part Number | 281-1938420000-ND |
Manufacturer | |
Manufacturer Product Number | 1938420000 |
Description | LSF-SMT 3.50/04/180 3.5SN BK TU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1938410000 | Weidmüller | 0 | 281-1938410000-ND | 1,39378 € | Parametric Equivalent |
| 1939050000 | Weidmüller | 0 | 281-1939050000-ND | 1,90730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 1,39378 € | 51,57 € |
| Unit Price without VAT: | 1,39378 € |
|---|---|
| Unit Price with VAT: | 1,65860 € |

