
1937890000 | |
|---|---|
DigiKey Part Number | 281-1937890000-ND |
Manufacturer | |
Manufacturer Product Number | 1937890000 |
Description | KLIPPON K4 VMQ RAL7001 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Gray Cover Included 5.118" L x 2.835" W (130.00mm x 72.00mm) X 3.228" (82.00mm) |
Datasheet | Datasheet |
Category | Height 3.228" (82.00mm) |
Mfr | Area (L x W) 14.5in² (94cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.157" (4.00mm) |
Size / Dimension 5.118" L x 2.835" W (130.00mm x 72.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,98000 € | 85,98 € |
| Unit Price without VAT: | 85,98000 € |
|---|---|
| Unit Price with VAT: | 102,31620 € |

