
1937840000 | |
|---|---|
DigiKey Part Number | 281-1937840000-ND |
Manufacturer | |
Manufacturer Product Number | 1937840000 |
Description | KLIPPON K02 VMQ RAL7001 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Gray Cover Included 3.858" L x 1.339" W (97.99mm x 34.01mm) X 2.520" (64.00mm) |
Datasheet | Datasheet |
Category | Height 2.520" (64.00mm) |
Mfr | Area (L x W) 5.11in² (33.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.122" (3.10mm) |
Size / Dimension 3.858" L x 1.339" W (97.99mm x 34.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 54,27000 € | 325,62 € |
| Unit Price without VAT: | 54,27000 € |
|---|---|
| Unit Price with VAT: | 64,58130 € |

