
1937810000 | |
|---|---|
DigiKey Part Number | 281-1937810000-ND |
Manufacturer | |
Manufacturer Product Number | 1937810000 |
Description | KLIPPON K32 VMQ RAL7001 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver Cover Included 9.842" L x 2.165" W (249.99mm x 54.99mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Category | Height 3.150" (80.01mm) |
Mfr | Area (L x W) 21.3in² (137cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.157" (4.00mm) |
Size / Dimension 9.842" L x 2.165" W (249.99mm x 54.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,21000 € | 125,21 € |
| Unit Price without VAT: | 125,21000 € |
|---|---|
| Unit Price with VAT: | 148,99990 € |

