
1937540099 | |
|---|---|
DigiKey Part Number | 281-1937540099-ND |
Manufacturer | |
Manufacturer Product Number | 1937540099 |
Description | LSF-SMT 5.08/06/135 3.5 SN BK TU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 2,71556 € | 48,88 € |
| Unit Price without VAT: | 2,71556 € |
|---|---|
| Unit Price with VAT: | 3,23152 € |

