1936800000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 11,12000 €
Datasheet
Image for 1936800000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1936800000

DigiKey Part Number
1936800000-ND
Manufacturer
Manufacturer Product Number
1936800000
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Manufacturer
Weidmüller
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Current - UL
85 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Wire Gauge
4-20 AWG
Rear Panel Wire Connection
Screw Terminal
Color
Gray
Width
0.476" (12.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2440640000Weidmüller0281-7870-ND11,12000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes