Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1934480000 | |
|---|---|
DigiKey Part Number | 1934480000-ND |
Manufacturer | |
Manufacturer Product Number | 1934480000 |
Description | TERM BLOCK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1067570000 | Weidmüller | 100 | 1067570000-ND | 3,03000 € | Parametric Equivalent |
| 1594410000 | Weidmüller | 84 | 1594410000-ND | 3,44000 € | Parametric Equivalent |
| 1975370000 | Weidmüller | 0 | 1975370000-ND | 2,11470 € | Parametric Equivalent |
| 2567090000 | Weidmüller | 0 | 2567090000-ND | 1,52298 € | Parametric Equivalent |
| TB010-508-03BE | Same Sky (Formerly CUI Devices) | 1.490 | 102-6219-ND | 0,96000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 1,52298 € | 173,62 € |
| Unit Price without VAT: | 1,52298 € |
|---|---|
| Unit Price with VAT: | 1,81235 € |





